Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm, Size XS

Subtotal (1 box of 100 units)*

£6.85

(exc. VAT)

£8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6.85£0.069

*price indicative

RS Stock No.:
230-0765
Mfr. Part No.:
GS0021
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

XS

Material

Latex

Thickness

100μm

Colour

Natural

Sub Type

Medical

Powdered

Yes

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

No

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves soft latex powdered gloves provides an excellent protective barrier due to their durability and integrity while remaining comfortable to wear and easy to put on. It is suitable for contact with all food types. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Its textured palms and fingertips provide improved grip, particularly when working in wet or oily conditions. It comes in XS size.

Touchscreen compatible

Meets industrial standards for pinholes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy