Unigloves Red Pearl Red Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL

Subtotal (1 box of 100 units)*

£11.35

(exc. VAT)

£13.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£11.35£0.114

*price indicative

RS Stock No.:
230-0752
Mfr. Part No.:
GP0065
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10/XL

Product Type

Disposable Gloves

Material

Nitrile

Colour

Red

Thickness

80μm

Sub Type

Medical

Powdered

No

Number of Gloves

100

Series

Red Pearl

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN374, EN455

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Disposable Gloves, Size 10, Box of 100 - GP0065


Use these medical-grade gloves from Unigloves to protect your hands in sensitive environments. They're disposable after a single use to help minimise the chance of cross-contamination. The gloves are made from nitrile rubber that's strong and flexible for durability and comfort. As this material is resistant to chemicals and acids, you can use them when handling many cleaning agents. To reduce the risk of allergies, these gloves are latex-free.

Features & Benefits


• Textured fingertips help you grip objects securely

• Beaded cuff makes it easier to pull the gloves on and off

• Compliant with EN1186 standards for use with foodstuffs

• Red colour for use in colour-coded setups

Applications


• Food processing and packaging

• Hotels and restaurants

• Health industry

Do these gloves have an ambidextrous fit?


Yes these gloves will fit on either hand, saving you time and effort when putting them on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy