Unigloves Red Nitrile Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 230-0749
- Mfr. Part No.:
- GP0062
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£11.35
(exc. VAT)
£13.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.35 | £0.114 |
*price indicative
- RS Stock No.:
- 230-0749
- Mfr. Part No.:
- GP0062
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Red | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Red | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Red Nitrile Powder-Free Disposable Gloves, Size 7 (Small), Box of 100 - GP0062
Use these disposable nitrile gloves from Unigloves to prevent the spread of bacteria and other contaminants in hygienic environments. As they're sold in a box of 100, you'll have an ample supply for multiple uses. They're powder-free for safe use in the food industry. The gloves are also free of latex, so they're a good choice for use by personnel with latex allergies. A beaded cuff keeps them in position at the wrist, and the fingertips are textured to provide you with a good grip.
Features & Benefits
• Touchscreen-compatible for use with phone or computer touchscreens
• Meets ISO EN374-5 standards for protection against bacteria, fungi and viruses
• Complies with ISO EN374-1 standards for protection from chemicals
Applications
• Food industry
• PPE (personal protective equipment)
• Pharmaceutical and medical industries
What size hand will this glove fit?
This glove is a size 7 or small that measures 80mm across the palm and 240mm long. To determine if this size will fit, use a tape measure around the circumference of your palm at the widest point to find the width. Then measure the length from the tip of your longest finger to just past your wrist.
Related links
- Unigloves Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Pearl Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Violet Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
