Unigloves Red Nitrile Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 230-0751
- Mfr. Part No.:
- GP0064
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£11.35
(exc. VAT)
£13.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.35 | £0.114 |
*price indicative
- RS Stock No.:
- 230-0751
- Mfr. Part No.:
- GP0064
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Red | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Red | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Red Nitrile Powder-Free Disposable Gloves, Size 9 (Large), Box of 100 - GP0064
Choose these red disposable gloves from Unigloves to safeguard your skin from irritants. They're made from latex-free nitrile rubber, so they're suitable for use by personnel with latex allergies. They have a fingertip thickness of 0.1mm to provide strong protection without limiting movement or dexterity. The gloves are resistant to many kinds of acids and chemicals to protect your hands in hazardous environments. Their beaded cuff means they'll stay in place on your wrist and help to prevent contaminants from entering the gloves.
Features & Benefits
• Powder-free for safe use in the food industry
• Ambidextrous design means gloves fit either hand for quick and convenient use
• Complies with ISO EN374-5 standards for protection against bacteria, viruses and fungi
• Supplied in a pack of 100 to ensure you'll have plenty in stock for multiple uses
Applications
• PPE (personal protective equipment)
• Food production
• Medical and clinical settings
Are these gloves compatible with touchscreens?
Yes, the fingertips of these gloves work with touchscreens, so there's no need to remove them to use a smartphone or tablet.
Related links
- Unigloves Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Pearl Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Violet Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
