Unigloves SOFT Nitril Blue 300 Blue Nitrile Rubber Gloves Food Safe 120 μm, Size S
- RS Stock No.:
- 912-473
- Mfr. Part No.:
- 14102
- Brand:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
£25.59
(exc. VAT)
£30.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £25.59 | £0.256 |
*price indicative
- RS Stock No.:
- 912-473
- Mfr. Part No.:
- 14102
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | S | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 120μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | SOFT Nitril Blue 300 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 300mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size S | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 120μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series SOFT Nitril Blue 300 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 300mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination Gloves provide essential hand protection designed for medical and industrial use. These non-sterile disposable gloves offer a barrier against infectious agents while ensuring comfort and dexterity during examinations.
Non-sterile design protects against germs and contamination
Made from Durable nitrile material for enhanced resistance to chemicals
Gloves provide a comfortable fit for extended wear without compromising dexterity
Meets rigorous quality standards as outlined in medical regulations
Related links
- Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves Food Safe 120 μm, Size XXL
- Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves Food Safe 120 μm, Size L
- Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves Food Safe 120 μm, Size M
- Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves Food Safe 120 μm, Size XL
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size L
- Unigloves BioTouch Blue Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size XL
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size S
