Unigloves BioTouch Blue Nitrile Rubber Gloves Food Safe 70 μm, Size XS
- RS Stock No.:
- 912-334
- Mfr. Part No.:
- GM0081
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£10.01
(exc. VAT)
£12.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £10.01 | £0.10 |
*price indicative
- RS Stock No.:
- 912-334
- Mfr. Part No.:
- GM0081
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XS | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 70μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | BioTouch | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XS | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 70μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series BioTouch | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination gloves offer essential protection for healthcare settings, designed to keep patients and users safe from harmful microbes and chemicals during medical procedures or examinations.
Non-sterile gloves provide a barrier against bacteria and viruses
Durable nitrile material offers excellent resistance to various chemicals
Designed for use across multiple sectors including medical, laboratory, and industrial
Compliant with stringent regulations to ensure high-quality and safe usage
Related links
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Unigloves BioTouch Black Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 80 μm, Size XS
- Unigloves GS004 Blue Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size L
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 80 μm, Size XL
