Unigloves Nitrile Blue Nitrile Rubber Gloves Food Safe 80 μm, Size XL
- RS Stock No.:
- 912-321
- Mfr. Part No.:
- 8050
- Brand:
- Unigloves
Subtotal (1 box of 200 units)*
£9.84
(exc. VAT)
£11.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £9.84 | £0.049 |
*price indicative
- RS Stock No.:
- 912-321
- Mfr. Part No.:
- 8050
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Nitrile | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 374‑5 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Nitrile | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 374‑5 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Disposable Nitrile gloves offer essential protection in various environments. These gloves are specifically designed for examination use, providing a reliable barrier against contaminants and ensuring safety in professional settings.
Non-sterile disposable gloves protect against diseases, bacteria, fungi, and viruses
Suitable for use in laboratories, medical environments, and industrial sectors
Compliant with Medical Device Regulation (EU) 2017/745 and Regulation (EU) 2016/425
Highly resistant to chemicals, ensuring user safety during handling tasks
Related links
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size L
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size S
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size M
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 90 μm, Size XL
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 80 μm, Size XL
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 90 μm, Size XL
- Unigloves Unicare Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 10/XL
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XL
