Halyard PUREZERO LIMON-XTRA Green Nitrile Glove Food Safe 120 μm, Size S

Image representative of range

Subtotal (1 box of 100 units)*

£12.17

(exc. VAT)

£14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£12.17£0.122

*price indicative

RS Stock No.:
845-806
Mfr. Part No.:
LFS321SM
Brand:
Halyard
Find similar products by selecting one or more attributes.
Select all

Brand

Halyard

Size

S

Product Type

Glove

Material

Nitrile

Thickness

120μm

Colour

Green

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

PUREZERO LIMON-XTRA

Food Safe

Yes

Standards/Approvals

UKCA

Length

12in

Accepted Quality Level AQL

1

COO (Country of Origin):
TH
The Halyard Nitrile Exam Glove offers reliable safety across medical device manufacturing and biotechnology sectors. This versatile glove maintains excellent dexterity for critical research applications.

Beaded cuff allows simple donning

Textured fingertip improves manual dexterity

Defends against fifty seven chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy