Halyard PUREZERO LIMON-XTRA Green Nitrile Glove Food Safe 120 μm, Size M
- RS Stock No.:
- 845-805
- Mfr. Part No.:
- LFS321MD
- Brand:
- Halyard
Image representative of range
Subtotal (1 box of 100 units)*
£12.17
(exc. VAT)
£14.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.17 | £0.122 |
*price indicative
- RS Stock No.:
- 845-805
- Mfr. Part No.:
- LFS321MD
- Brand:
- Halyard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halyard | |
| Product Type | Glove | |
| Size | M | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 120μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | PUREZERO LIMON-XTRA | |
| Food Safe | Yes | |
| Standards/Approvals | UKCA | |
| Length | 12in | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand Halyard | ||
Product Type Glove | ||
Size M | ||
Material Nitrile | ||
Colour Green | ||
Thickness 120μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series PUREZERO LIMON-XTRA | ||
Food Safe Yes | ||
Standards/Approvals UKCA | ||
Length 12in | ||
Accepted Quality Level AQL 1 | ||
- COO (Country of Origin):
- TH
The Halyard Nitrile Exam Glove offers reliable safety across medical device manufacturing and biotechnology sectors. This versatile glove maintains excellent dexterity for critical research applications.
Beaded cuff allows simple donning
Textured fingertip improves manual dexterity
Defends against fifty seven chemicals
Related links
- Halyard PUREZERO LIMON-XTRA Green Nitrile Glove Food Safe 120 μm, Size XS
- Halyard PUREZERO LIMON-XTRA Green Nitrile Glove Food Safe 120 μm, Size S
- Halyard PUREZERO LIMON-XTRA Green Nitrile Glove Food Safe 120 μm, Size XL
- Halyard PUREZERO LIMON-XTRA Green Nitrile Glove Food Safe 120 μm, Size L
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XS
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size L
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XL
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size S
