Ansell Yellow Coverall, EN 1073-2, EN 1149-5, EN 14126, L
- RS Stock No.:
- 346-287
- Mfr. Part No.:
- YE65T-00809-04-GA2
- Brand:
- Ansell
Subtotal (1 unit)*
£1,703.45
(exc. VAT)
£2,044.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,703.45 |
*price indicative
- RS Stock No.:
- 346-287
- Mfr. Part No.:
- YE65T-00809-04-GA2
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gastight multi-layer protective suit with an integral boot for high-level chemical resistance. The bright yellow design enhances visibility, ensuring greater worker and workplace safety.
Large SCBA hump
Protection against Chemical warfare agents
Protection against Chemical warfare agents
