Ansell Yellow Coverall, S

RS Stock No.:
348-645
Mfr. Part No.:
YE65T-00809-02-GA2
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

S

Material Properties

Chemical & Liquid Resistant

Colour

Yellow

Style

Coverall

Gender

Unisex

Series

YE65T

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, XXL size, Yellow - YE65T-00809-06-GA2


This disposable overall is a high-performance protective clothing solution designed for those working in demanding environments. Manufactured from chemical and liquid resistant materials, these unisex yellow coveralls ensure reliable protection for a variety of industrial applications. Compliant with EN 1073-2, EN 1149-5, and EN 14126 standards, these suits effectively safeguard against hazardous materials, making them indispensable for professionals in the automation, electronics, electrical, and mechanical sectors.

Features & Benefits


• Chemical resistant coveralls protect against hazardous substances
• Liquid proof design ensures reliability in wet environments
• Unisex fit accommodates a wide range of body types
• Durable yellow fabric enhances visibility in low-light conditions

Applications


• Used in environments where chemical exposure is a concern
• Ideal for handling materials in electronics manufacturing
• Suitable for jobs involving hazardous substances in mechanical work
• Employed in emergency response scenarios with potential liquid hazards
• Applicable in industrial cleaning tasks requiring full body protection

How do the materials used in these coveralls contribute to safety in industrial environments?


The coveralls are constructed from a chemical and liquid resistant material, which safeguards against exposure to harmful substances, thus ensuring worker safety during maintenance and repair tasks in industries such as automation and electronics.

Are these suits effective for use in environments with potential biological hazards?


Yes, the EN 14126 certification indicates that they provide protection against biological agents, making them suitable for use in medical and environmental clean-up scenarios where such risks are present.

What measures should be taken for the disposal of these disposable overalls after use?


After use, the coveralls should be disposed of in accordance with local regulations, ensuring that they are discarded as hazardous waste if they have come into contact with dangerous substances.

Can the coveralls be used in wet conditions without losing effectiveness?


The liquid proof design ensures their continued functionality in wet environments, allowing users to work effectively without the risk of liquid infiltration that could compromise safety or performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy