Ansell Yellow Coverall, M
- RS Stock No.:
- 346-285
- Mfr. Part No.:
- YE65T-00809-03-GA2
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-285
- Mfr. Part No.:
- YE65T-00809-03-GA2
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | M | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Series | YE65T | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size M | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Series YE65T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXL size, Yellow - YE65T-00809-06-GA2
This disposable overall is a high-performance protective clothing solution designed for those working in demanding environments. Manufactured from chemical and liquid resistant materials, these unisex yellow coveralls ensure reliable protection for a variety of industrial applications. Compliant with EN 1073-2, EN 1149-5, and EN 14126 standards, these suits effectively safeguard against hazardous materials, making them indispensable for professionals in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Chemical resistant coveralls protect against hazardous substances
• Liquid proof design ensures reliability in wet environments
• Unisex fit accommodates a wide range of body types
• Durable yellow fabric enhances visibility in low-light conditions
• Liquid proof design ensures reliability in wet environments
• Unisex fit accommodates a wide range of body types
• Durable yellow fabric enhances visibility in low-light conditions
Applications
• Used in environments where chemical exposure is a concern
• Ideal for handling materials in electronics manufacturing
• Suitable for jobs involving hazardous substances in mechanical work
• Employed in emergency response scenarios with potential liquid hazards
• Applicable in industrial cleaning tasks requiring full body protection
• Ideal for handling materials in electronics manufacturing
• Suitable for jobs involving hazardous substances in mechanical work
• Employed in emergency response scenarios with potential liquid hazards
• Applicable in industrial cleaning tasks requiring full body protection
How do the materials used in these coveralls contribute to safety in industrial environments?
The coveralls are constructed from a chemical and liquid resistant material, which safeguards against exposure to harmful substances, thus ensuring worker safety during maintenance and repair tasks in industries such as automation and electronics.
Are these suits effective for use in environments with potential biological hazards?
Yes, the EN 14126 certification indicates that they provide protection against biological agents, making them suitable for use in medical and environmental clean-up scenarios where such risks are present.
What measures should be taken for the disposal of these disposable overalls after use?
After use, the coveralls should be disposed of in accordance with local regulations, ensuring that they are discarded as hazardous waste if they have come into contact with dangerous substances.
Can the coveralls be used in wet conditions without losing effectiveness?
The liquid proof design ensures their continued functionality in wet environments, allowing users to work effectively without the risk of liquid infiltration that could compromise safety or performance.


