Ansell Yellow Coverall, 5XL
- RS Stock No.:
- 876-850
- Mfr. Part No.:
- YE30T-00103-09
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 20 units)*
£420.64
(exc. VAT)
£504.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £420.64 | £21.032 |
*price indicative
- RS Stock No.:
- 876-850
- Mfr. Part No.:
- YE30T-00103-09
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5XL | |
| Product Type | Protective Suit | |
| Material Properties | Chemical Protection, High Visibility | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | No | |
| Series | AlphaTec 3000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5XL | ||
Product Type Protective Suit | ||
Material Properties Chemical Protection, High Visibility | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded No | ||
Series AlphaTec 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective garment offers robust multi-layer chemical barrier protection designed to safeguard against various hazardous substances, ensuring wearer safety in demanding environments.
Durable multi-layer fabric provides effective protection against numerous chemicals
Double zip systems and cuffs enhance personal safety and extend wear life
Highly visible bright yellow colour improves visibility in low-light conditions
Complies with EN 1149-5 antistatic standards for added safety
