Ansell Yellow Coverall, 5XL
- RS Stock No.:
- 876-858
- Mfr. Part No.:
- YE30T-00111-09
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 15 units)*
£304.42
(exc. VAT)
£365.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £304.42 | £20.295 |
*price indicative
- RS Stock No.:
- 876-858
- Mfr. Part No.:
- YE30T-00111-09
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Suit | |
| Size | 5XL | |
| Material Properties | Chemical Protection, High Visibility | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 3000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Suit | ||
Size 5XL | ||
Material Properties Chemical Protection, High Visibility | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell chemical-protective suit offers reliable, multi-layer protection against various hazards, ensuring comfort and safety in demanding environments. Its robust design guarantees durability while safeguarding against harmful substances.
Lightweight multi-layer barrier provides effective protection against chemical hazards
Double cuffs and dual-zip systems enhance the suit's wear life
High-visibility bright yellow exterior promotes workplace safety
Individually packaged for convenient use
Complies with CE CATEGORY III standards for comprehensive protection
