Ansell Yellow Coverall, M

Image representative of range

Subtotal (1 box of 25 units)*

£507.37

(exc. VAT)

£608.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£507.37£20.295

*price indicative

RS Stock No.:
876-852
Mfr. Part No.:
YE30T-00111-03
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

M

Product Type

Protective Suit

Material Properties

Chemical Protection, High Visibility

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 3000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective suit offers robust multi-layer chemical barrier protection designed for use in various hazardous environments. It ensures safety while performing tasks that involve potential risks from biohazards and inorganic chemicals.

Lightweight multi-layer barrier provides protection against chemical hazards

Double cuffs and dual-zip systems enhance wear life and ease of use

Bright yellow high-visibility exterior improves workplace safety

Individually packaged for convenience and hygiene

Compliant with CE Category III standards for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy