Ansell Yellow Coverall, L

Image representative of range

Subtotal (1 box of 25 units)*

£525.80

(exc. VAT)

£630.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£525.80£21.032

*price indicative

RS Stock No.:
876-845
Mfr. Part No.:
YE30T-00103-04
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

L

Product Type

Protective Suit

Material Properties

Chemical Protection, High Visibility

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

No

Series

AlphaTec 3000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective suit offers robust, multi-layer protection against chemicals and biohazards, ensuring safety in various industrial environments. Its high-visibility design is beneficial for enhancing visibility in low-light conditions.

Lightweight multi-layer fabric provides an effective chemical barrier

Dual-zip systems and double cuffs enhance personal protection

Highly visible bright yellow colour improves workplace safety

Antistatic properties comply with EN 1149-5 standards

Welded and taped seams ensure durability and long wear life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy