Milwaukee Caulk Gun Bare Unit Cartridge Holder 310ml
- RS Stock No.:
- 907-023
- Mfr. Part No.:
- 4933448759
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£300.43
(exc. VAT)
£360.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.43 |
*price indicative
- RS Stock No.:
- 907-023
- Mfr. Part No.:
- 4933448759
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Caulk Gun Bare Unit | |
| Sub Type | Electric Caulk Gun | |
| Volume | 310ml | |
| For Use With | Cartridge Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Caulk Gun Bare Unit | ||
Sub Type Electric Caulk Gun | ||
Volume 310ml | ||
For Use With Cartridge Holder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee caulk gun is designed for high-performance adhesive application, delivering consistent bead control and greatly reducing unwanted drips, making it Ideal for professional use in various construction settings.
Delivers up to 4500 N of force, providing exceptional power for application
Features REDLINK overload protection electronics for enhanced system durability
Optimised for performance with adhesives in cool temperatures, ensuring versatile usability
Anti-drip feature prevents unwanted leakage when the trigger is released
Related links
- Milwaukee Caulk Gun Bare Unit Cartridge Holder 310ml
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 600ml
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 400ml
- Bosch Caulk Gun Bare Unit Bosch Professional 18 V batteries 600ml
- DeWALT Caulk Gun Bare Unit 600ml
- Dispensing Guns
- Bosch Sealant Gun 310ml
- Tajima Electronics Sealant Gun Cartridges 310ml
