Milwaukee Caulk Gun Bare Unit Cartridge Holder 310ml
- RS Stock No.:
- 906-996
- Mfr. Part No.:
- 4933448763
- Brand:
- Milwaukee
Subtotal (1 unit)*
£240.34
(exc. VAT)
£288.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.34 |
*price indicative
- RS Stock No.:
- 906-996
- Mfr. Part No.:
- 4933448763
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Caulk Gun Bare Unit | |
| Sub Type | Electric Caulk Gun | |
| Volume | 310ml | |
| For Use With | Cartridge Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Caulk Gun Bare Unit | ||
Sub Type Electric Caulk Gun | ||
Volume 310ml | ||
For Use With Cartridge Holder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee sub Compact caulk gun is designed to effortlessly dispense adhesives with precision and control, making it an essential tool for any DIY enthusiast or professional tradesperson.
Delivers up to 1780 N of pushing force for effective application
Incorporates REDLINK overload protection for enhanced durability
Optimised for various construction adhesives and low-temperature use
Features an anti-drip mechanism to prevent unwanted drips
Related links
- Milwaukee Caulk Gun Bare Unit Cartridge Holder 310ml
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 600ml
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 400ml
- DeWALT Caulk Gun Bare Unit 600ml
- Bosch Caulk Gun Bare Unit Bosch Professional 18 V batteries 600ml
- Dispensing Guns
- Bosch Sealant Gun 310ml
- Tajima Electronics Sealant Gun Cartridges 310ml
