Milwaukee Caulk Gun Bare Unit Aluminium Tube 600ml
- RS Stock No.:
- 906-994
- Mfr. Part No.:
- 4933448764
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£266.09
(exc. VAT)
£319.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.09 |
*price indicative
- RS Stock No.:
- 906-994
- Mfr. Part No.:
- 4933448764
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Electric Caulk Gun | |
| Product Type | Caulk Gun Bare Unit | |
| Volume | 600ml | |
| For Use With | Aluminium Tube | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Electric Caulk Gun | ||
Product Type Caulk Gun Bare Unit | ||
Volume 600ml | ||
For Use With Aluminium Tube | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee sub Compact caulk gun is engineered for efficiency, delivering exceptional force and control for all your adhesive needs, making it an essential tool for both professionals and DIY enthusiasts.
Up to 1780 N of force ensures optimal application efficiency
REDLINK overload protection enhances durability in both tool and battery pack
Six-speed dial control maximises bead control for precise usage
Anti-drip feature prevents mess upon trigger release
Related links
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 600ml
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 400ml
- Milwaukee Caulk Gun Bare Unit Cartridge Holder 310ml
- Bosch Caulk Gun Bare Unit Bosch Professional 18 V batteries 600ml
- DeWALT Caulk Gun Bare Unit 600ml
- DeWALT Sealant Gun 600ml
- Milwaukee Adhesive Gun
- DeWALT Epoxy Gun 300 to 310 ml Tube 310ml
