Milwaukee Caulk Gun Bare Unit Aluminium Tube 400ml
- RS Stock No.:
- 906-995
- Mfr. Part No.:
- 4933451225
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£257.51
(exc. VAT)
£309.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.51 |
*price indicative
- RS Stock No.:
- 906-995
- Mfr. Part No.:
- 4933451225
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Caulk Gun Bare Unit | |
| Sub Type | Electric Caulk Gun | |
| Volume | 400ml | |
| For Use With | Aluminium Tube | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Caulk Gun Bare Unit | ||
Sub Type Electric Caulk Gun | ||
Volume 400ml | ||
For Use With Aluminium Tube | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee sub Compact caulk gun is designed to deliver outstanding performance for construction adhesives with a 400 ml tube capacity, ensuring precision application with ease.
Delivers up to 1780 N of force for efficient material application
Equipped with REDLINK overload protection electronics enhancing durability
Optimised for performance in both construction adhesives and cool temperatures
Features an anti-drip mechanism to prevent unwanted drips after use
Related links
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 600ml
- Milwaukee Caulk Gun Bare Unit Cartridge Holder 310ml
- DeWALT Caulk Gun Bare Unit 600ml
- Bosch Caulk Gun Bare Unit Bosch Professional 18 V batteries 600ml
- Avit Sealant Gun 400ml
- RS PRO Sealant Gun 400ml
- Tajima Electronics Sealant Gun Tubes 400ml
- Tajima Electronics Sealant Gun Cartridges 400ml
