Milwaukee Caulk Gun Bare Unit Aluminium Tube 600ml
- RS Stock No.:
- 907-022
- Mfr. Part No.:
- 4933448758
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£317.60
(exc. VAT)
£381.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £317.60 |
*price indicative
- RS Stock No.:
- 907-022
- Mfr. Part No.:
- 4933448758
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Electric Caulk Gun | |
| Product Type | Caulk Gun Bare Unit | |
| Volume | 600ml | |
| For Use With | Aluminium Tube | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Electric Caulk Gun | ||
Product Type Caulk Gun Bare Unit | ||
Volume 600ml | ||
For Use With Aluminium Tube | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee caulk gun is a high-performance tool designed for professional use, delivering exceptional force and precision for various adhesive applications.
Delivers up to 4500 N of force, exceeding previous models
Features REDLINK overload protection for enhanced durability
Includes an anti-drip feature for cleaner operation
Offers six speed settings for optimal control over bead size
Related links
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 600ml
- Milwaukee Caulk Gun Bare Unit Aluminium Tube 400ml
- Milwaukee Caulk Gun Bare Unit Cartridge Holder 310ml
- Bosch Caulk Gun Bare Unit Bosch Professional 18 V batteries 600ml
- DeWALT Caulk Gun Bare Unit 600ml
- DeWALT Sealant Gun 600ml
- Milwaukee Adhesive Gun
- DeWALT Epoxy Gun 300 to 310 ml Tube 310ml
