TE Connectivity 2 Way Surface Mount DIP & SIP Switch

Subtotal (1 tube of 100 units)*

£216.80

(exc. VAT)

£260.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£216.80£2.168

*price indicative

RS Stock No.:
482-125
Mfr. Part No.:
2319764-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Mounting Type

Surface Mount

Package Style

DIP

COO (Country of Origin):
CN
The TE Connectivity stack piano switch offers a compact yet robust solution for electrical applications, ideal for various design projects. Engineered to enhance user interaction, its sleek design allows for seamless integration into control systems. The short tube configuration ensures reliable performance while maintaining minimal space requirements. Designed for longevity and efficiency, this product meets rigorous compliance standards, making it suitable for both commercial and industrial uses. Its proven track record and compatibility with a range of parts further enhance its appeal, making it a preferred choice in modern electronic applications.

Designed for intuitive user interface experience
Compact short tube design optimizes space usability
Durable construction ensures long-lasting operation
Compatible with a variety of TE part numbers
Meets EU RoHS and REACH compliance standards

Related links