Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm

Subtotal (1 unit)*

£6.01

(exc. VAT)

£7.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£6.01

*price indicative

RS Stock No.:
900-635
Mfr. Part No.:
3770864
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

DIN Rail

Length

7mm

Width

35mm

Height

250mm

DIN Rail Type

DIN

Material

Galvanised Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox DIN rail is a robust mounting solution designed for electrical installations, ensuring optimal space usage and reliability within various environments.

Constructed from galvanized steel for enhanced durability

Compact dimensions of 250mm height, 35mm width, and 7.5mm depth

Operating temperature range from -40°C to 80°C for versatile application

Not electrically insulated, suitable for specific mounting needs

Related links