Fibox Galvanised Steel DIN DIN Rail, 134 mm x 359mm x 536 mm
- RS Stock No.:
- 900-633
- Mfr. Part No.:
- 3770207
- Brand:
- Fibox
Subtotal (1 unit)*
£388.50
(exc. VAT)
£466.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £388.50 |
*price indicative
- RS Stock No.:
- 900-633
- Mfr. Part No.:
- 3770207
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 134mm | |
| Width | 359mm | |
| Height | 536mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 134mm | ||
Width 359mm | ||
Height 536mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox DIN rail set designed for efficient equipment mounting and protection, combining sturdy construction with user-friendly dimensions to cater to various installation needs.
Constructed from galvanized steel for enhanced durability
Accommodates temperatures ranging from -40°C to 80°C for versatility in various environments
Dimensions measure 536mm in height, 359mm in width, and 134mm in depth for a Compact footprint
Not insulated electrically, making it suitable for specific applications
Related links
- HENSEL Steel DIN Rail, 134 mm x 35mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 134 mm x 35mm x 8 mm
- Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 66 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
