Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 264 mm

Subtotal (1 unit)*

£99.86

(exc. VAT)

£119.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.86

*price indicative

RS Stock No.:
900-607
Mfr. Part No.:
3770203
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

DIN Rail

Length

90mm

Width

264mm

Height

264mm

DIN Rail Type

DIN

Material

Galvanised Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox DIN rail set offers a robust enclosure solution designed specifically for various electrical applications, ensuring optimal protection and organisation for essential components.

Dimensions include a height of 264 mm, width of 264 mm, and depth of 90 mm

Constructed from galvanised steel for enhanced durability

Operates effectively in temperatures ranging from -40°C to 80°C

Designed with electrical insulation, ensuring safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy