Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- RS Stock No.:
- 900-608
- Mfr. Part No.:
- 3770204
- Brand:
- Fibox
Subtotal (1 unit)*
£121.65
(exc. VAT)
£145.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £121.65 |
*price indicative
- RS Stock No.:
- 900-608
- Mfr. Part No.:
- 3770204
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 90mm | |
| Width | 264mm | |
| Height | 364mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 90mm | ||
Width 264mm | ||
Height 364mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox DIN rail set designed for sturdy electrical housing applications, providing robust protection and mounting solutions in a variety of environments.
Constructed from galvanised steel for enhanced durability
Accommodates temperatures from -40°C to 80°C for extensive adaptability
Not insulated, making it suitable for specific installation environments
Compact dimensions of 364mm height, 264mm width, and 90mm depth
Related links
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 173mm x 173 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 66 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
- Fibox Galvanised Steel DIN DIN Rail, 134 mm x 359mm x 536 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
