Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- RS Stock No.:
- 900-632
- Mfr. Part No.:
- 3770205
- Brand:
- Fibox
Subtotal (1 unit)*
£115.70
(exc. VAT)
£138.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £115.70 |
*price indicative
- RS Stock No.:
- 900-632
- Mfr. Part No.:
- 3770205
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 90mm | |
| Width | 264mm | |
| Height | 364mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 90mm | ||
Width 264mm | ||
Height 364mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox DIN rail set designed for secure installation in various electrical enclosures, combining functionality with durability to meet diverse technical needs.
Constructed from galvanised steel for enhanced strength and longevity
Operates within a temperature range of -40 to 80 °C, suitable for a variety of environments
Dimensions include a height of 364mm, width of 264mm, and depth of 90mm for versatile application
Not insulated, allowing for flexibility in installation applications
Related links
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 173mm x 173 mm
- Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 66 mm
- Fibox Galvanised Steel DIN DIN Rail, 134 mm x 359mm x 536 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
