Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 149 mm

Subtotal (1 unit)*

£5.48

(exc. VAT)

£6.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.48

*price indicative

RS Stock No.:
900-631
Mfr. Part No.:
9820012
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

DIN Rail

Length

5mm

Width

15mm

Height

149mm

DIN Rail Type

DIN

Material

Galvanised Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fibox DIN-15 Mounting rail is a robust solution designed for enclosures, providing essential support for securing various components in diverse applications.

Constructed from galvanized steel for enhanced durability

Dimensions of 149mm height, 15mm width, and 5mm depth meet industry standards

Electrical insulation is not provided, suitable for specific applications

Compact size aids in efficient space management within enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy