Siemens 100VA DIN Rail Transformer, 120 x 240V ac Primary, 24V ac Secondary
- RS Stock No.:
- 847-2737
- Mfr. Part No.:
- MT0100C
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-2737
- Mfr. Part No.:
- MT0100C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage Rating | 120 x 240V ac | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 100VA | |
| Mounting Type | Screw Mount | |
| Number of Outputs | 1 | |
| Length | 86mm | |
| Width | 3.38in | |
| Depth | 4.1in | |
| Dimensions | 3.8 x 3.38 x 4.1in | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Priced to Clear | Yes | |
| Weight | 3.5lb | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage Rating 120 x 240V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 100VA | ||
Mounting Type Screw Mount | ||
Number of Outputs 1 | ||
Length 86mm | ||
Width 3.38in | ||
Depth 4.1in | ||
Dimensions 3.8 x 3.38 x 4.1in | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Priced to Clear Yes | ||
Weight 3.5lb | ||
Related links
- Block 100VA DIN Rail Transformer 230V ac 24V ac Secondary
- RS PRO 100VA DIN Rail Transformer 400V ac Primary, 12V ac Secondary
- Comatec 24 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN55024,
- Tufvassons Transformator 120VA Safety Transformer 24V ac Secondary
- Comatec 18 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN55032(cl.B),
- RS PRO 35 VA DIN Rail Transformer 24 V ac Secondary, IEC 61558-2-6
- RS PRO 100 VA DIN Rail Transformer 24 V ac Secondary, IEC 61558-2-6
- RS PRO 40 VA DIN Rail Transformer 24 V ac Secondary, IEC 61558-2-6
