Allen Bradley 1492-F1 1492 Series, 0.5 → 2.5mm²

Subtotal (1 pack of 50 units)*

£184.50

(exc. VAT)

£221.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.69£184.50

*price indicative

RS Stock No.:
220-4255
Mfr. Part No.:
1492-F1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1492

American Wire Gauge

22 → 14AWG

Cable CSA

0.5 → 2.5mm²

Fused

No

Voltage Rating

300 V

Current Rating

25A

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 25A, 300V, with 22 to 14 AWG, Tubular Screw with Pressure Plate.

Tubular Screw

Related links