Allen Bradley 1492-F2 1492 Series Black, 0.5 → 2.5mm², Screw Termination

Subtotal (1 pack of 50 units)*

£187.00

(exc. VAT)

£224.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.74£187.00

*price indicative

RS Stock No.:
220-4258
Mfr. Part No.:
1492-F2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

American Wire Gauge

22 → 14AWG

Series

1492

Termination Method

Screw

Cable CSA

0.5 → 2.5mm²

Fused

No

Current Rating

25A

Voltage Rating

300 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 25A, 300V, with 22 to 14 AWG, Tubular Screw without Pressure Plate.

Tubular Screw

Related links