Allen Bradley 1492-F1209 1492 Series White, 0.5 → 2.5mm², Screw Termination

Subtotal (1 unit)*

£988.99

(exc. VAT)

£1,186.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£988.99

*price indicative

RS Stock No.:
220-4256
Mfr. Part No.:
1492-F1209
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

American Wire Gauge

22 → 14AWG

Series

1492

Termination Method

Screw

Cable CSA

0.5 → 2.5mm²

Fused

No

Voltage Rating

300 V

Current Rating

25A

COO (Country of Origin):
US
The Rockwell Automation Terminal Block assembly, Rail Mount has 1-Pole, 25A, 300V Tubular Screw with Pressure Plate.

3 ft Strips

Related links