Allen Bradley 1492-CA3 1492 Series White, 0.5 → 2.5mm², Screw Termination

Subtotal (1 pack of 50 units)*

£195.00

(exc. VAT)

£234.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.90£195.00

*price indicative

RS Stock No.:
220-4243
Mfr. Part No.:
1492-CA3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

Series

1492

American Wire Gauge

22 → 14AWG

Termination Method

Screw

Cable CSA

0.5 → 2.5mm²

Fused

No

Voltage Rating

600 V

Current Rating

20A

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 55A, 600V with 22 to 14 AWG, Tubular Screw with # 6 screw.

Screw Terminal With Screw

Related links