Allen Bradley 1492-CA1175 1492 Series White, 0.5 → 10mm², Screw Termination
- RS Stock No.:
- 220-4238
- Mfr. Part No.:
- 1492-CA1175
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£1,108.27
(exc. VAT)
£1,329.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,108.27 |
*price indicative
- RS Stock No.:
- 220-4238
- Mfr. Part No.:
- 1492-CA1175
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | White | |
| Series | 1492 | |
| American Wire Gauge | 22 → 8AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.5 → 10mm² | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Current Rating | 55A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour White | ||
Series 1492 | ||
American Wire Gauge 22 → 8AWG | ||
Termination Method Screw | ||
Cable CSA 0.5 → 10mm² | ||
Fused No | ||
Voltage Rating 600 V | ||
Current Rating 55A | ||
- COO (Country of Origin):
- US
The Rockwell Automation Terminal Block Assembly has Two 3 ft Strips with 1492-CA1 Mounted.
3 ft Strips
Related links
- Allen Bradley 1492-CA1L 1492 Series White Screw Termination
- Allen Bradley 1492-CAM1 1492 Series White Screw Termination
- Allen Bradley 1492-CAM1L 1492 Series White Screw Termination
- Allen Bradley 1492-CA1 1492 Series White Screw Termination
- Phoenix Contact 0502058 SSK 110 KER-EX Series White 1-Level, Screw Termination
- Allen Bradley 1492-CD3 1492 Series White Screw Termination
- Allen Bradley 1492-F8 1492 Series White Screw Termination
- Allen Bradley 1492-CA3 1492 Series White Screw Termination
