Allen Bradley 1492-CAM1 1492 Series White, 0.5 → 10mm², Screw Termination

Subtotal (1 pack of 50 units)*

£226.00

(exc. VAT)

£271.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.52£226.00

*price indicative

RS Stock No.:
220-4244
Mfr. Part No.:
1492-CAM1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

Series

1492

American Wire Gauge

22 → 8AWG

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Fused

No

Current Rating

55A

Voltage Rating

600 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 55A, 600V, with 22 to 8 AWG, Tubular Screw with Pressure Plate.

Tubular Screw with Pressure Plate

Related links