Allen Bradley 1492-CA1GY 1492 Series Grey, 0.5 → 10mm², Screw Termination

Subtotal (1 pack of 50 units)*

£291.00

(exc. VAT)

£349.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.82£291.00

*price indicative

RS Stock No.:
220-4240
Mfr. Part No.:
1492-CA1GY
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

22 → 8AWG

Series

1492

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Fused

No

Current Rating

55A

Voltage Rating

600 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block Rail mounted 55A with 22 to 8 AWG wire range has grey colour.

Pressure Plate

Related links