Allen Bradley 1492-F3 1492 Series White, 0.5 → 2.5mm², Screw Termination
- RS Stock No.:
- 220-4259
- Mfr. Part No.:
- 1492-F3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£178.00
(exc. VAT)
£213.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.56 | £178.00 |
*price indicative
- RS Stock No.:
- 220-4259
- Mfr. Part No.:
- 1492-F3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | White | |
| Series | 1492 | |
| American Wire Gauge | 22 → 14AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.5 → 2.5mm² | |
| Fused | No | |
| Voltage Rating | 300 V | |
| Current Rating | 25A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour White | ||
Series 1492 | ||
American Wire Gauge 22 → 14AWG | ||
Termination Method Screw | ||
Cable CSA 0.5 → 2.5mm² | ||
Fused No | ||
Voltage Rating 300 V | ||
Current Rating 25A | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 25A, 300V, with 22 to 14 AWG, Tubular Screw without Pressure Plate.
Tubular Screw
Related links
- Allen Bradley 1492-F8 1492 Series White Screw Termination
- Allen Bradley 1492-CA3 1492 Series White Screw Termination
- Allen Bradley 1492-F1209 1492 Series White Screw Termination
- Allen Bradley 1492-LAFB624 1492 Series White Screw Termination, Fused
- Allen Bradley 1492-F2 1492 Series Black Screw Termination
- Allen Bradley 1492-F1RE 1492 Series Red Screw Termination
- Allen Bradley 1492-CA1175 1492 Series White Screw Termination
- Allen Bradley 1492-CA1L 1492 Series White Screw Termination
