Allen Bradley 1492-WG4 1492-W Series Green, Yellow, Screw Termination
- RS Stock No.:
- 220-2503
- Mfr. Part No.:
- 1492-WG4
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£235.50
(exc. VAT)
£282.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.71 | £235.50 |
*price indicative
- RS Stock No.:
- 220-2503
- Mfr. Part No.:
- 1492-WG4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green, Yellow | |
| American Wire Gauge | 22 → 12AWG | |
| Series | 1492-W | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green, Yellow | ||
American Wire Gauge 22 → 12AWG | ||
Series 1492-W | ||
Termination Method Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Rockwell Automation single circuit - grounding terminal block has green/ yellow colour. It has 6 x 48 x 35 mm dimension. It has 1 pole and screw type connection.
IEC certified
Space saver
Space saver
Related links
- Allen Bradley 1492-WG6 1492-W Series Green Screw Termination
- Allen Bradley 1492-WM4-Y 1492-W Series Yellow, Screw Termination
- Allen Bradley 1492-W3-Y 1492-W Series Yellow, Screw Termination
- Allen Bradley 1492-W4-Y 1492-W Series Yellow, Screw Termination
- Allen Bradley 1492-WMG4 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WM3-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WM4-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WMD1-G 1492-W Series Green, Screw Termination
