Allen Bradley 1492-WM4-Y 1492-W Series Yellow, Screw Termination

Subtotal (1 pack of 50 units)*

£79.50

(exc. VAT)

£95.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.59£79.50

*price indicative

RS Stock No.:
220-2520
Mfr. Part No.:
1492-WM4-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Yellow

American Wire Gauge

30 → 11AWG

Series

1492-W

Termination Method

Screw

Current Rating

32A

Voltage Rating

500 V

COO (Country of Origin):
DO
The Rockwell Automation 1492-W feed-through IEC terminal block has yellow colour. It is single-circuit terminal block and has wire range in between 22-10 AWG.

IEC certified

Related links