Allen Bradley 1492-WM4-BL 1492-W Series Black, Screw Termination

Subtotal (1 pack of 50 units)*

£96.00

(exc. VAT)

£115.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.92£96.00

*price indicative

RS Stock No.:
220-2515
Mfr. Part No.:
1492-WM4-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Series

1492-W

American Wire Gauge

30 → 11AWG

Termination Method

Screw

Voltage Rating

500 V

Current Rating

32A

COO (Country of Origin):
DO
The Rockwell Automation feed through - single circuit terminal block has black colour. It has 1 pole. It has 6 x 32 x 28 mm dimension. It has screw type connection.

IEC certified

Related links