Allen Bradley 1492-W3-Y 1492-W Series Yellow, Screw Termination

Subtotal (1 pack of 50 units)*

£92.50

(exc. VAT)

£111.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.85£92.50

*price indicative

RS Stock No.:
220-2475
Mfr. Part No.:
1492-W3-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Yellow

American Wire Gauge

14AWG

Series

1492-W

Termination Method

Screw

Voltage Rating

800 V

Current Rating

24A

COO (Country of Origin):
MX
The Rockwell Automation feed through - single circuit terminal block has yellow colour. It has 1 pole. It has 5 x 45.3 x 35mm dimension. It has screw type connection.

Space saver
IEC certified

Related links