Allen Bradley 1492-W4-Y 1492-W Series Yellow, Screw Termination
- RS Stock No.:
- 220-2485
- Mfr. Part No.:
- 1492-W4-Y
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£92.00
(exc. VAT)
£110.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.84 | £92.00 |
*price indicative
- RS Stock No.:
- 220-2485
- Mfr. Part No.:
- 1492-W4-Y
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Yellow | |
| American Wire Gauge | 12AWG | |
| Series | 1492-W | |
| Termination Method | Screw | |
| Voltage Rating | 800 V | |
| Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Yellow | ||
American Wire Gauge 12AWG | ||
Series 1492-W | ||
Termination Method Screw | ||
Voltage Rating 800 V | ||
Current Rating 32A | ||
- COO (Country of Origin):
- MX
The Rockwell Automation feed through - single circuit terminal block has yellow colour. It has 1 pole. It has 6 x 45.3 x 35 mm dimension. It has screw type connection.
Space saver
IEC certified
IEC certified
Related links
- Allen Bradley 1492-W3-Y 1492-W Series Yellow, Screw Termination
- Allen Bradley 1492-WM4-Y 1492-W Series Yellow, Screw Termination
- Allen Bradley 1492-W4-W 1492-W Series White, Screw Termination
- Allen Bradley 1492-W4-BL 1492-W Series Black, Screw Termination
- Allen Bradley 1492-W4 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W4-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-W4-BR 1492-W Series Brown, Screw Termination
- Allen Bradley 1492-W4-G 1492-W Series Green, Screw Termination
