Allen Bradley 1492-W4-G 1492-W Series Green, Screw Termination

Subtotal (1 pack of 50 units)*

£89.50

(exc. VAT)

£107.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.79£89.50

*price indicative

RS Stock No.:
220-2480
Mfr. Part No.:
1492-W4-G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green

Series

1492-W

American Wire Gauge

12AWG

Termination Method

Screw

Voltage Rating

800 V

Current Rating

32A

COO (Country of Origin):
MX
The Rockwell Automation feed through - single circuit terminal block has green colour. It has 1 pole. It has 6 x 45.3 x 35 mm dimension. It has screw type connection.

Space saver
IEC certified

Related links