Allen Bradley 1492-WMD1-G 1492-W Series Green, Screw Termination

Subtotal (1 pack of 50 units)*

£199.50

(exc. VAT)

£239.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.99£199.50

*price indicative

RS Stock No.:
220-2524
Mfr. Part No.:
1492-WMD1-G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green

American Wire Gauge

20 → 16AWG

Series

1492-W

Termination Method

Screw

Current Rating

17.5A

Voltage Rating

500 V

COO (Country of Origin):
DO
The Rockwell Automation 1492-W two-circuit mini feed-through block terminal block has wire range in between 22-16 AWG.

IEC certified

Related links