Allen Bradley 1492-WMG4 1492-W Series Green, Screw Termination
- RS Stock No.:
- 220-2526
- Mfr. Part No.:
- 1492-WMG4
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£42.30
(exc. VAT)
£50.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.23 | £42.30 |
*price indicative
- RS Stock No.:
- 220-2526
- Mfr. Part No.:
- 1492-WMG4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green | |
| Series | 1492-W | |
| American Wire Gauge | 20 → 12AWG | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green | ||
Series 1492-W | ||
American Wire Gauge 20 → 12AWG | ||
Termination Method Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Rockwell Automation single circuit - grounding terminal block has green/ yellow colour. It has 6 x 34 x 28 mm dimension. It has 1 pole and screw type connection.
IEC certified
Space saver
Space saver
Related links
- Allen Bradley 1492-WM3-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WM4-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-W3-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-W16S-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WG16S 1492-W Series Green, Screw Termination
- Allen Bradley 1492-W10-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WMD1-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-W6-G 1492-W Series Green, Screw Termination
