Allen Bradley 1492-WG16S 1492-W Series Green, Screw Termination
- RS Stock No.:
- 220-2502
- Mfr. Part No.:
- 1492-WG16S
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£242.00
(exc. VAT)
£290.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £9.68 | £242.00 |
*price indicative
- RS Stock No.:
- 220-2502
- Mfr. Part No.:
- 1492-WG16S
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green | |
| Series | 1492-W | |
| American Wire Gauge | 14 → 6AWG | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green | ||
Series 1492-W | ||
American Wire Gauge 14 → 6AWG | ||
Termination Method Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Rockwell Automation single circuit - grounding terminal block has green/ yellow colour. It has 13 x 54.3 x 41 mm dimension. It has 1 pole and screw type connection.
IEC certified
Space saver
Space saver
Related links
- Allen Bradley 1492-WMG4 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WM3-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WM4-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-W3-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-W16S-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-W10-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-WMD1-G 1492-W Series Green, Screw Termination
- Allen Bradley 1492-W6-G 1492-W Series Green, Screw Termination
