Allen Bradley 1492-WG10S 1492-W Series Green, Screw Termination

Subtotal (1 pack of 10 units)*

£66.40

(exc. VAT)

£79.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.64£66.40

*price indicative

RS Stock No.:
220-2500
Mfr. Part No.:
1492-WG10S
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green

American Wire Gauge

22 → 8AWG

Series

1492-W

Termination Method

Screw

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Rockwell Automation single circuit - grounding terminal block has green/ yellow colour. It has 8 x 48 x 41 mm dimension. It has 1 pole and screw type connection.

IEC certified
Space saver

Related links