Allen Bradley 1492-WTS3LN 1492-W Series Grey, Screw Termination
- RS Stock No.:
- 220-2533
- Mfr. Part No.:
- 1492-WTS3LN
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£784.00
(exc. VAT)
£941.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £15.68 | £784.00 |
*price indicative
- RS Stock No.:
- 220-2533
- Mfr. Part No.:
- 1492-WTS3LN
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492-W | |
| American Wire Gauge | 20 → 14AWG | |
| Termination Method | Screw | |
| Current Rating | 24A | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492-W | ||
American Wire Gauge 20 → 14AWG | ||
Termination Method Screw | ||
Current Rating 24A | ||
Voltage Rating 250 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Rockwell Automation three level -indicator terminal block has grey colour. It has 5.1 x 67.6 x 44. mm dimension. It has 1 pole and screw type connection.
IEC certified
Space saver
Space saver
Related links
- Allen Bradley 1492-WD4 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WTF3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WR3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WKD6 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W4 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WM3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W6 1492-W Series Grey, Screw Termination
