Allen Bradley 1492-WKD6 1492-W Series Grey, Screw Termination

Subtotal (1 pack of 20 units)*

£282.00

(exc. VAT)

£338.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£14.10£282.00

*price indicative

RS Stock No.:
220-2505
Mfr. Part No.:
1492-WKD6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

20 → 9AWG

Series

1492-W

Termination Method

Screw

Current Rating

30A

Voltage Rating

800 V

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Rockwell Automation feed through -two circuit terminal block has grey colour. It has 5 x 44.6 x 34.3 mm dimension. It has 1 pole and screw type connection.

IEC certified
Space saver

Related links