Allen Bradley 1492-WM3 1492-W Series Grey, Screw Termination

Subtotal (1 pack of 50 units)*

£85.00

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.70£85.00

*price indicative

RS Stock No.:
220-2506
Mfr. Part No.:
1492-WM3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

20 → 14AWG

Series

1492-W

Termination Method

Screw

Current Rating

24A

Voltage Rating

500 V

COO (Country of Origin):
DO
The Rockwell Automation feed through - single circuit terminal block has grey colour. It has 1 pole. It has 5 x 29 x 24.6 mm dimension. It has screw type connection.

IEC certified

Related links